
APG1608ZGCK | |
|---|---|
DigiKey Part Number | 754-2113-2-ND - Tape & Reel (TR) 754-2113-1-ND - Cut Tape (CT) 754-2113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1608ZGCK |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1608ZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.28mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,66370 Kč | 466,37 Kč |
| 500 | 3,82416 Kč | 1 912,08 Kč |
| 1 000 | 3,54761 Kč | 3 547,61 Kč |
| 2 000 | 3,31212 Kč | 6 624,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11217 Kč | 12 448,68 Kč |
| 8 000 | 2,94248 Kč | 23 539,84 Kč |
| 12 000 | 2,85545 Kč | 34 265,40 Kč |
| 20 000 | 2,75717 Kč | 55 143,40 Kč |
| 28 000 | 2,69875 Kč | 75 565,00 Kč |
| 40 000 | 2,64174 Kč | 105 669,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










