
ECS-2333-500-BN-TR | |
|---|---|
DigiKey Part Number | XC1930TR-ND - Tape & Reel (TR) XC1930CT-ND - Cut Tape (CT) XC1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-500-BN-TR |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-500-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 19mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 50 | 15,53440 Kč | 776,72 Kč |
| 100 | 14,88970 Kč | 1 488,97 Kč |
| 250 | 14,08124 Kč | 3 520,31 Kč |
| 500 | 13,49878 Kč | 6 749,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,94044 Kč | 12 940,44 Kč |
| 2 000 | 12,40552 Kč | 24 811,04 Kč |
| 3 000 | 12,10311 Kč | 36 309,33 Kč |
| 5 000 | 11,73267 Kč | 58 663,35 Kč |
| 7 000 | 11,49506 Kč | 80 465,42 Kč |
| 10 000 | 11,24844 Kč | 112 484,40 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










