


TPS79333DBVREP | |
|---|---|
DigiKey Part Number | 296-18172-2-ND - Tape & Reel (TR) 296-18172-1-ND - Cut Tape (CT) 296-18172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVREP |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79333DBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 50,83600 Kč | 508,36 Kč |
| 25 | 46,59040 Kč | 1 164,76 Kč |
| 100 | 41,92250 Kč | 4 192,25 Kč |
| 250 | 39,69544 Kč | 9 923,86 Kč |
| 500 | 39,09828 Kč | 19 549,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,88271 Kč | 107 648,13 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |



