
SN65LBC179QDR | |
|---|---|
DigiKey Part Number | 296-SN65LBC179QDRTR-ND - Tape & Reel (TR) 296-SN65LBC179QDRCT-ND - Cut Tape (CT) 296-SN65LBC179QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC179QDR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179QDR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83488IBZ | Renesas Electronics Corporation | 1 494 | ISL83488IBZ-ND | 32,97000 Kč | Similar |
| ISL83488IBZ-T | Renesas Electronics Corporation | 2 485 | ISL83488IBZ-TCT-ND | 32,97000 Kč | Similar |
| MAX488CSA+ | Analog Devices Inc./Maxim Integrated | 584 | MAX488CSA+-ND | 111,50000 Kč | Similar |
| MAX488CSA+T | Analog Devices Inc./Maxim Integrated | 4 400 | MAX488CSA+TCT-ND | 111,50000 Kč | Similar |
| MAX488ESA+ | Analog Devices Inc./Maxim Integrated | 1 824 | MAX488ESA+-ND | 141,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,24600 Kč | 552,46 Kč |
| 25 | 50,67240 Kč | 1 266,81 Kč |
| 100 | 45,65810 Kč | 4 565,81 Kč |
| 250 | 43,26512 Kč | 10 816,28 Kč |
| 500 | 42,76116 Kč | 21 380,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,38309 Kč | 98 457,73 Kč |
| 5 000 | 38,62796 Kč | 193 139,80 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |










