


BD950N1G-CTR | |
|---|---|
DigiKey Part Number | 846-BD950N1G-CTR-ND - Tape & Reel (TR) 846-BD950N1G-CTRCT-ND - Cut Tape (CT) 846-BD950N1G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD950N1G-CTR |
Description | IC REG LINEAR 5V 150MA 5-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD950N1G-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 250 | 12,76932 Kč | 3 192,33 Kč |
| 500 | 12,33674 Kč | 6 168,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,29524 Kč | 33 885,72 Kč |
| 6 000 | 11,03704 Kč | 66 222,24 Kč |
| 9 000 | 10,90769 Kč | 98 169,21 Kč |
| 15 000 | 10,76441 Kč | 161 466,15 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


