
ISL83488IBZ | |
|---|---|
DigiKey Part Number | ISL83488IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL83488IBZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83488IBZ Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3488EESA+T | Analog Devices Inc./Maxim Integrated | 5 552 | MAX3488EESA+TCT-ND | 220,27000 Kč | Similar |
| SN65HVD30DR | Texas Instruments | 4 241 | 296-19625-1-ND | 99,11000 Kč | Similar |
| SN65HVD31DR | Texas Instruments | 1 946 | 296-19626-1-ND | 90,92000 Kč | Similar |
| SN65HVD32DR | Texas Instruments | 6 764 | 296-19627-1-ND | 95,96000 Kč | Similar |
| SN65HVD379DR | Texas Instruments | 2 389 | 296-19628-1-ND | 118,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,00160 Kč | 1 800,16 Kč |
| 250 | 16,80344 Kč | 4 200,86 Kč |
| 980 | 15,51795 Kč | 15 207,59 Kč |
| 1 960 | 15,03574 Kč | 29 470,05 Kč |
| 2 940 | 14,79488 Kč | 43 496,95 Kč |
| 5 880 | 14,44287 Kč | 84 924,08 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




