1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD31DR

DigiKey Part Number
296-19626-2-ND - Tape & Reel (TR)
296-19626-1-ND - Cut Tape (CT)
296-19626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD31DR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD31DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1066,81600 Kč668,16 Kč
2561,46520 Kč1 536,63 Kč
10055,57750 Kč5 557,75 Kč
25052,77132 Kč13 192,83 Kč
50051,07974 Kč25 539,87 Kč
1 00049,68757 Kč49 687,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,66430 Kč124 160,75 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč