
TXS0102VDCTR | |
|---|---|
DigiKey Part Number | 296-TXS0102VDCTR-ND - Tape & Reel (TR) 296-TXS0102VDCTRCT-ND - Cut Tape (CT) 296-TXS0102VDCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102VDCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102VDCTR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Channels per Circuit 2 | Supplier Device Package SM8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXS0102SSEX | Diodes Incorporated | 2 733 | 31-LXS0102SSEXCT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 250 | 5,42504 Kč | 1 356,26 Kč |
| 500 | 5,17222 Kč | 2 586,11 Kč |
| 1 000 | 5,01180 Kč | 5 011,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70684 Kč | 14 120,52 Kč |
| 6 000 | 4,58103 Kč | 27 486,18 Kč |
| 9 000 | 4,51802 Kč | 40 662,18 Kč |
| 15 000 | 4,44819 Kč | 66 722,85 Kč |
| 21 000 | 4,40741 Kč | 92 555,61 Kč |
| 30 000 | 4,36817 Kč | 131 045,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






