
LXS0102SSEX | |
|---|---|
DigiKey Part Number | 31-LXS0102SSEXTR-ND - Tape & Reel (TR) 31-LXS0102SSEXCT-ND - Cut Tape (CT) 31-LXS0102SSEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0102SSEX |
Description | IC XLTR VL BIDIR 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 100 | 4,42220 Kč | 442,22 Kč |
| 250 | 4,09292 Kč | 1 023,23 Kč |
| 500 | 3,89344 Kč | 1 946,72 Kč |
| 1 000 | 3,72924 Kč | 3 729,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52661 Kč | 10 579,83 Kč |
| 6 000 | 3,42743 Kč | 20 564,58 Kč |
| 9 000 | 3,37776 Kč | 30 399,84 Kč |
| 15 000 | 3,32274 Kč | 49 841,10 Kč |
| 21 000 | 3,29057 Kč | 69 101,97 Kč |
| 30 000 | 3,25964 Kč | 97 789,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


