
SP3223EBEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3223EBEY-L/TR-ND - Tape & Reel (TR) 1016-SP3223EBEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3223EBEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3223EBEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EBEY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EEUP+T | Analog Devices Inc./Maxim Integrated | 4 161 | MAX3223EEUP+CT-ND | 285,15000 Kč | Direct |
| MAX3224EEUP+ | Analog Devices Inc./Maxim Integrated | 204 | MAX3224EEUP+-ND | 285,15000 Kč | Direct |
| MAX3318ECUP+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3318ECUP+-ND | 226,99000 Kč | Similar |
| ST3222ECTR | STMicroelectronics | 4 319 | 497-7926-1-ND | 53,33000 Kč | Similar |
| TRS3223QPWRQ1 | Texas Instruments | 982 | 296-23881-1-ND | 59,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 100 | 23,46740 Kč | 2 346,74 Kč |
| 250 | 22,09996 Kč | 5 524,99 Kč |
| 500 | 21,27518 Kč | 10 637,59 Kč |
| 1 000 | 21,23591 Kč | 21 235,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,87973 Kč | 49 699,32 Kč |
| 5 000 | 19,44793 Kč | 97 239,65 Kč |
| 7 500 | 19,23154 Kč | 144 236,55 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

