


ST3222ECTR | |
|---|---|
DigiKey Part Number | 497-7926-2-ND - Tape & Reel (TR) 497-7926-1-ND - Cut Tape (CT) 497-7926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3222ECTR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3222ECTR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 36,28440 Kč | 907,11 Kč |
| 100 | 32,51120 Kč | 3 251,12 Kč |
| 250 | 30,71168 Kč | 7 677,92 Kč |
| 500 | 29,93306 Kč | 14 966,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,79136 Kč | 69 478,40 Kč |
| 5 000 | 27,22319 Kč | 136 115,95 Kč |
| 7 500 | 26,93873 Kč | 202 040,48 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

