2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3318ECUP+

DigiKey Part Number
MAX3318ECUP+-ND
Manufacturer
Manufacturer Product Number
MAX3318ECUP+
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3318ECUP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
460Kbps
Packaging
Tube
Voltage - Supply
2.25V ~ 3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Factory Stock: 1 998
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1226,99000 Kč226,99 Kč
10177,30700 Kč1 773,07 Kč
74153,82176 Kč11 382,81 Kč
148148,31115 Kč21 950,05 Kč
296143,77601 Kč42 557,70 Kč
518140,70606 Kč72 885,74 Kč
1 036137,51623 Kč142 466,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,99000 Kč
Unit Price with VAT:274,65790 Kč