2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223QPWRQ1

DigiKey Part Number
296-23881-2-ND - Tape & Reel (TR)
296-23881-1-ND - Cut Tape (CT)
296-23881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3223QPWRQ1
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250kbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
RS232
Mounting Type
Surface Mount
Number of Drivers/Receivers
2/2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Duplex
Full
Supplier Device Package
20-TSSOP
Receiver Hysteresis
500 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3223EBEY-L/TRMaxLinear, Inc.3 9451016-SP3223EBEY-L/TRCT-ND39,48000 KčSimilar
SP3223ECY-LMaxLinear, Inc.6141016-1087-5-ND38,22000 KčSimilar
SP3223EEY-LMaxLinear, Inc.841016-1089-5-ND35,70000 KčSimilar
SP3223EUEY-L/TRMaxLinear, Inc.61016-SP3223EUEY-L/TRCT-ND43,68000 KčSimilar
In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1044,66300 Kč446,63 Kč
2540,87040 Kč1 021,76 Kč
10036,68980 Kč3 668,98 Kč
25034,69792 Kč8 674,48 Kč
50033,99030 Kč16 995,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,69585 Kč63 391,70 Kč
4 00031,02649 Kč124 105,96 Kč
6 00030,69124 Kč184 147,44 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč