
SP3223EEY-L | |
|---|---|
DigiKey Part Number | 1016-1089-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3223EEY-L |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EEY-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 74 | 21,66203 Kč | 1 602,99 Kč |
| 148 | 20,59649 Kč | 3 048,28 Kč |
| 296 | 19,72108 Kč | 5 837,44 Kč |
| 518 | 19,12805 Kč | 9 908,33 Kč |
| 1 036 | 18,51168 Kč | 19 178,10 Kč |
| 2 516 | 17,87910 Kč | 44 983,82 Kč |
| 5 032 | 17,48384 Kč | 87 978,68 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


