2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223EEUP+T

DigiKey Part Number
MAX3223EEUP+TR-ND - Tape & Reel (TR)
MAX3223EEUP+CT-ND - Cut Tape (CT)
MAX3223EEUP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223EEUP+T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223EEUP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1283,22000 Kč283,22 Kč
10223,02900 Kč2 230,29 Kč
25207,98760 Kč5 199,69 Kč
100191,44100 Kč19 144,10 Kč
250190,81532 Kč47 703,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500170,76225 Kč426 905,62 Kč
Manufacturers Standard Package
Unit Price without VAT:283,22000 Kč
Unit Price with VAT:342,69620 Kč