
IRFR9024NTRPBF | |
|---|---|
DigiKey Part Number | IRFR9024NPBFTR-ND - Tape & Reel (TR) IRFR9024NPBFCT-ND - Cut Tape (CT) IRFR9024NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9024NTRPBF |
Description | MOSFET P-CH 55V 11A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR9024NTRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 6.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 100 | 14,15060 Kč | 1 415,06 Kč |
| 500 | 11,02688 Kč | 5 513,44 Kč |
| 1 000 | 10,02067 Kč | 10 020,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,17434 Kč | 18 348,68 Kč |
| 4 000 | 8,46246 Kč | 33 849,84 Kč |
| 6 000 | 8,09984 Kč | 48 599,04 Kč |
| 10 000 | 7,69241 Kč | 76 924,10 Kč |
| 14 000 | 7,45116 Kč | 104 316,24 Kč |
| 20 000 | 7,21678 Kč | 144 335,60 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |









