IXFR48N60Q3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: 153,08000 Kč
Datasheet

Similar


onsemi
In Stock: 182
Unit Price: 138,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 98,69000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 439
Unit Price: 120,53000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 500
Unit Price: 119,90000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 126,83000 Kč
Datasheet
N-Channel 600 V 32A (Tc) 500W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR48N60Q3

DigiKey Part Number
IXFR48N60Q3-ND
Manufacturer
Manufacturer Product Number
IXFR48N60Q3
Description
MOSFET N-CH 600V 32A ISOPLUS247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 32A (Tc) 500W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7020 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
154mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOK20S60LAlpha & Omega Semiconductor Inc.0785-1533-5-ND0,00000 KčSimilar
FCH165N60Eonsemi93FCH165N60EOS-ND153,08000 KčSimilar
FCH170N60onsemi182FCH170N60-ND138,59000 KčSimilar
R6020ENZ1C9Rohm Semiconductor0R6020ENZ1C9-ND0,00000 KčSimilar
R6020KNZ1C9Rohm Semiconductor0R6020KNZ1C9-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300597,98103 Kč179 394,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:597,98103 Kč
Unit Price with VAT:723,55705 Kč