Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6020ENZ1C9 | |
|---|---|
DigiKey Part Number | R6020ENZ1C9-ND |
Manufacturer | |
Manufacturer Product Number | R6020ENZ1C9 |
Description | MOSFET N-CH 600V 20A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 120W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | R6020ENZ1C9 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 196mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020ENZ4C13 | Rohm Semiconductor | 550 | 846-R6020ENZ4C13-ND | 136,49000 Kč | Direct |
| R6020ENZC17 | Rohm Semiconductor | 296 | 846-R6020ENZC17-ND | 143,21000 Kč | Similar |
| APT34M60B | Microchip Technology | 0 | APT34M60B-ND | 241,05700 Kč | Similar |
| IPW65R190C7XKSA1 | Infineon Technologies | 227 | IPW65R190C7XKSA1-ND | 114,23000 Kč | Similar |
| IXFH36N60P | IXYS | 510 | IXFH36N60P-ND | 334,50000 Kč | Similar |











