Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW28N60M2 | |
|---|---|
DigiKey Part Number | 497-14292-5-ND |
Manufacturer | |
Manufacturer Product Number | STW28N60M2 |
Description | MOSFET N-CH 600V 24A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 170W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW28N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH110N65F-F155 | onsemi | 360 | FCH110N65F-F155-ND | 192,97000 Kč | Similar |
| FCH150N65F-F155 | onsemi | 262 | FCH150N65F-F155-ND | 172,81000 Kč | Similar |
| IPW60R125CPFKSA1 | Infineon Technologies | 0 | 448-IPW60R125CPFKSA1-ND | 71,91029 Kč | Similar |
| IPW60R190E6FKSA1 | Infineon Technologies | 88 | IPW60R190E6FKSA1-ND | 111,29000 Kč | Similar |
| IPW65R110CFDAFKSA1 | Infineon Technologies | 0 | 448-IPW65R110CFDAFKSA1-ND | 188,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 30 | 53,08300 Kč | 1 592,49 Kč |
| 120 | 43,59533 Kč | 5 231,44 Kč |
| 510 | 36,63739 Kč | 18 685,07 Kč |
| 1 020 | 34,09787 Kč | 34 779,83 Kč |
| 2 010 | 32,00523 Kč | 64 330,51 Kč |
| 5 010 | 31,12428 Kč | 155 932,64 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |










