
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 198 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 12000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 22A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,97000 Kč | 558,97 Kč |
| 30 | 358,10000 Kč | 10 743,00 Kč |
| 120 | 314,18083 Kč | 37 701,70 Kč |
| 510 | 313,24816 Kč | 159 756,56 Kč |
| Unit Price without VAT: | 558,97000 Kč |
|---|---|
| Unit Price with VAT: | 676,35370 Kč |

