IXFH30N60X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 2 789
Unit Price: 234,97000 Kč
Datasheet

Similar


onsemi
In Stock: 182
Unit Price: 138,59000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 94,91000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 139
Unit Price: 118,22000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 282
Unit Price: 223,63000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 500
Unit Price: 119,90000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 61,11678 Kč
Datasheet
N-Channel 600 V 30A (Tc) 500W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH30N60X

DigiKey Part Number
IXFH30N60X-ND
Manufacturer
Manufacturer Product Number
IXFH30N60X
Description
MOSFET N-CH 600V 30A TO247
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 500W (Tc) Through Hole TO-247
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2270 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
155mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH34N65X2IXYS2 789238-IXFH34N65X2-ND234,97000 KčMFR Recommended
FCH170N60onsemi182FCH170N60-ND138,59000 KčSimilar
IPW60R180P7XKSA1Infineon Technologies0IPW60R180P7XKSA1-ND94,91000 KčSimilar
IPW60R190C6FKSA1Infineon Technologies2 139IPW60R190C6FKSA1-ND118,22000 KčSimilar
SCT3120ALGC11Rohm Semiconductor282SCT3120ALGC11-ND223,63000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes