N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R190C6FKSA1

DigiKey Part Number
IPW60R190C6FKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R190C6FKSA1
Description
MOSFET N-CH 600V 20.2A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPW60R190C6FKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 139
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
3052,41100 Kč1 572,33 Kč
12043,13342 Kč5 176,01 Kč
51036,32449 Kč18 525,49 Kč
1 02033,83972 Kč34 516,51 Kč
2 01033,35266 Kč67 038,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč