IPW65R150CFDFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 210
Unit Price: 124,31000 Kč
Datasheet

Similar


IXYS
In Stock: 510
Unit Price: 334,50000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 71,14122 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 309
Unit Price: 92,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 582
Unit Price: 90,50000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 23
Unit Price: 128,51000 Kč
Datasheet
N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R150CFDFKSA1

DigiKey Part Number
448-IPW65R150CFDFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R150CFDFKSA1
Description
MOSFET N-CH 650V 22.4A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 900µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
195.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
150mOhm @ 9.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW65R150CFDFKSA2Infineon Technologies210448-IPW65R150CFDFKSA2-ND124,31000 KčParametric Equivalent
IXFH36N60PIXYS510IXFH36N60P-ND334,50000 KčSimilar
SIHG24N65E-E3Vishay Siliconix0SIHG24N65E-E3-ND71,14122 KčSimilar
STW26N60M2STMicroelectronics309STW26N60M2-ND92,81000 KčSimilar
STW27N60M2-EPSTMicroelectronics582497-16490-5-ND90,50000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes