
STW26N60M2 | |
|---|---|
DigiKey Part Number | STW26N60M2-ND |
Manufacturer | |
Manufacturer Product Number | STW26N60M2 |
Description | MOSFET N-CH 600V 20A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 169W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW26N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 169W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6022YNZ4C13 | Rohm Semiconductor | 587 | 846-R6022YNZ4C13-ND | 156,86000 Kč | Similar |
| SCT3120ALGC11 | Rohm Semiconductor | 282 | SCT3120ALGC11-ND | 223,63000 Kč | Similar |
| SIHG24N65E-GE3 | Vishay Siliconix | 378 | 742-SIHG24N65E-GE3-ND | 152,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 61,08300 Kč | 610,83 Kč |
| 100 | 43,02070 Kč | 4 302,07 Kč |
| 600 | 34,61695 Kč | 20 770,17 Kč |
| 1 200 | 32,25170 Kč | 38 702,04 Kč |
| 2 400 | 30,26380 Kč | 72 633,12 Kč |
| 5 400 | 29,73052 Kč | 160 544,81 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

