N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6022YNZ4C13

DigiKey Part Number
846-R6022YNZ4C13-ND
Manufacturer
Manufacturer Product Number
R6022YNZ4C13
Description
NCH 600V 22A, TO-247, POWER MOSF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 1.8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 100 V
FET Type
Power Dissipation (Max)
205W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247G
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Package / Case
Rds On (Max) @ Id, Vgs
165mOhm @ 6.5A, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,86000 Kč156,86 Kč
3090,07433 Kč2 702,23 Kč
12075,38458 Kč9 046,15 Kč
51064,61949 Kč32 955,94 Kč
1 02060,69225 Kč61 906,10 Kč
2 01060,09367 Kč120 788,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,86000 Kč
Unit Price with VAT:189,80060 Kč