
TK20N60W5,S1VF | |
|---|---|
DigiKey Part Number | TK20N60W5S1VF-ND |
Manufacturer | |
Manufacturer Product Number | TK20N60W5,S1VF |
Description | MOSFET N-CH 600V 20A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 165W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK20N60W5,S1VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 30 | 72,63900 Kč | 2 179,17 Kč |
| 120 | 60,33075 Kč | 7 239,69 Kč |
| 510 | 51,30471 Kč | 26 165,40 Kč |
| 1 020 | 48,01152 Kč | 48 971,75 Kč |
| 2 010 | 46,06439 Kč | 92 589,42 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |

