
IPW65R150CFDFKSA2 | |
|---|---|
DigiKey Part Number | 448-IPW65R150CFDFKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R150CFDFKSA2 |
Description | MOSFET N-CH 650V 22.4A TO247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R150CFDFKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 900µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 195.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 9.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 30 | 69,16033 Kč | 2 074,81 Kč |
| 120 | 57,02008 Kč | 6 842,41 Kč |
| 510 | 48,11835 Kč | 24 540,36 Kč |
| 1 020 | 44,86964 Kč | 45 767,03 Kč |
| 2 010 | 42,19313 Kč | 84 808,19 Kč |
| 5 010 | 39,23965 Kč | 196 590,65 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |










