
STW27N60M2-EP | |
|---|---|
DigiKey Part Number | 497-16490-5-ND |
Manufacturer | |
Manufacturer Product Number | STW27N60M2-EP |
Description | MOSFET N-CH 600V 20A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 170W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW27N60M2-EP Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 163mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 30 | 49,74433 Kč | 1 492,33 Kč |
| 120 | 40,76408 Kč | 4 891,69 Kč |
| 510 | 34,17404 Kč | 17 428,76 Kč |
| 1 020 | 31,76791 Kč | 32 403,27 Kč |
| 2 010 | 29,78561 Kč | 59 869,08 Kč |
| 5 010 | 28,68327 Kč | 143 703,18 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |


