IPW60R125CPFKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 430
Unit Price: 6,31000 Kč
Datasheet

Similar


onsemi
In Stock: 423
Unit Price: 6,25000 Kč
Datasheet

Similar


onsemi
In Stock: 460
Unit Price: 7,91000 Kč
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 6,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 325
Unit Price: 6,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 508
Unit Price: 5,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 751
Unit Price: 4,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 233
Unit Price: 9,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 91
Unit Price: 5,55000 Kč
Datasheet
N-Channel 600 V 25A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R125CPFKSA1

DigiKey Part Number
448-IPW60R125CPFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R125CPFKSA1
Description
MOSFET N-CH 600V 25A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 25A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPW60R125CPFKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24060,94146 Kč14 625,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,94146 Kč
Unit Price with VAT:73,73917 Kč