IXFH24N60X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 5 042
Unit Price: 192,97000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 118
Unit Price: 106,46000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 139
Unit Price: 118,22000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 282
Unit Price: 223,63000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 439
Unit Price: 120,53000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 62,41026 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 110,87000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 500
Unit Price: 119,90000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 489
Unit Price: 119,90000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 45,55306 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 61,11678 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 124,31000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 378
Unit Price: 152,24000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 154,76000 Kč
Datasheet
N-Channel 600 V 24A (Tc) 400W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH24N60X

DigiKey Part Number
IXFH24N60X-ND
Manufacturer
Manufacturer Product Number
IXFH24N60X
Description
MOSFET N-CH 600V 24A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 400W (Tc) Through Hole TO-247-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1910 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
400W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
175mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH22N65X2IXYS5 042238-IXFH22N65X2-ND192,97000 KčMFR Recommended
IPW60R170CFD7XKSA1Infineon Technologies118448-IPW60R170CFD7XKSA1-ND106,46000 KčSimilar
IPW60R190C6FKSA1Infineon Technologies2 139IPW60R190C6FKSA1-ND118,22000 KčSimilar
SCT3120ALGC11Rohm Semiconductor282SCT3120ALGC11-ND223,63000 KčSimilar
SIHG21N60EF-GE3Vishay Siliconix439SIHG21N60EF-GE3-ND120,53000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes