SIHG22N60AE-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 162
Unit Price: 3,42000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,87000 Kč
Datasheet

Similar


IXYS
In Stock: 5 060
Unit Price: 6,13000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,43233 Kč

Similar


IXYS
In Stock: 565
Unit Price: 10,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,91000 Kč
Datasheet
N-Channel 600 V 20A (Tc) 179W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG22N60AE-GE3

DigiKey Part Number
SIHG22N60AE-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG22N60AE-GE3
Description
MOSFET N-CH 600V 20A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 179W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1451 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
179W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCH22N60Nonsemi0FCH22N60N-ND0,00000 KčSimilar
IPW60R180C7XKSA1Infineon Technologies162448-IPW60R180C7XKSA1-ND3,42000 KčSimilar
IPW60R180P7XKSA1Infineon Technologies0IPW60R180P7XKSA1-ND2,87000 KčSimilar
IXFH22N65X2IXYS5 060238-IXFH22N65X2-ND6,13000 KčSimilar
IXFH24N60XIXYS0IXFH24N60X-ND3,43233 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1073,59800 Kč735,98 Kč
10052,39630 Kč5 239,63 Kč
50043,35500 Kč21 677,50 Kč
1 00040,45244 Kč40 452,44 Kč
2 00038,01289 Kč76 025,78 Kč
5 00037,79640 Kč188 982,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč