FCH22N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 263
Unit Price: 150,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 88
Unit Price: 94,28000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2
Unit Price: 191,08000 Kč
Datasheet

Similar


IXYS
In Stock: 357
Unit Price: 240,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 92,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 282
Unit Price: 179,74000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 439
Unit Price: 112,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 678
Unit Price: 91,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 325
Unit Price: 163,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 553
Unit Price: 99,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 31
Unit Price: 89,87000 Kč
Datasheet
N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH22N60N

DigiKey Part Number
FCH22N60N-ND
Manufacturer
Manufacturer Product Number
FCH22N60N
Description
MOSFET N-CH 600V 22A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
205W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes