
STW24N60DM2 | |
|---|---|
DigiKey Part Number | 497-14582-5-ND |
Manufacturer | |
Manufacturer Product Number | STW24N60DM2 |
Description | MOSFET N-CH 600V 18A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW24N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1055 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 30 | 54,05733 Kč | 1 621,72 Kč |
| 120 | 44,43608 Kč | 5 332,33 Kč |
| 510 | 37,37961 Kč | 19 063,60 Kč |
| 1 020 | 34,80374 Kč | 35 499,81 Kč |
| 2 010 | 32,68182 Kč | 65 690,46 Kč |
| 5 010 | 31,90109 Kč | 159 824,46 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |

