N-Channel 600 V 50A (Tc) 1040W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH50N60P3

DigiKey Part Number
238-IXFH50N60P3-ND
Manufacturer
Manufacturer Product Number
IXFH50N60P3
Description
MOSFET N-CH 600V 50A TO247AD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 50A (Tc) 1040W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1040W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
30173,35233 Kč5 200,57 Kč
120148,45758 Kč17 814,91 Kč
510133,02769 Kč67 844,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč