
STW28N60DM2 | |
|---|---|
DigiKey Part Number | 497-16350-5-ND |
Manufacturer | |
Manufacturer Product Number | STW28N60DM2 |
Description | MOSFET N-CH 600V 21A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 170W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 30 | 59,51533 Kč | 1 785,46 Kč |
| 120 | 49,08283 Kč | 5 889,94 Kč |
| 510 | 41,42782 Kč | 21 128,19 Kč |
| 1 020 | 38,63468 Kč | 39 407,37 Kč |
| 2 010 | 36,33322 Kč | 73 029,77 Kč |
| 5 010 | 35,93282 Kč | 180 023,43 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


