
R6024KNZ1C9 | |
|---|---|
DigiKey Part Number | R6024KNZ1C9-ND |
Manufacturer | |
Manufacturer Product Number | R6024KNZ1C9 |
Description | MOSFET N-CHANNEL 600V 24A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 245W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | R6024KNZ1C9 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
FET Type | Power Dissipation (Max) 245W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 11.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6024KNZ4C13 | Rohm Semiconductor | 267 | 846-R6024KNZ4C13-ND | 6,36000 Kč | Direct |
| R6024KNZC17 | Rohm Semiconductor | 300 | 846-R6024KNZC17-ND | 5,93000 Kč | Similar |
| FCH190N65F-F155 | onsemi | 381 | FCH190N65F-F155-ND | 6,35000 Kč | Similar |
| IPW60R180C7XKSA1 | Infineon Technologies | 162 | 448-IPW60R180C7XKSA1-ND | 4,58000 Kč | Similar |
| IPW60R190C6FKSA1 | Infineon Technologies | 2 139 | IPW60R190C6FKSA1-ND | 4,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

