SIHG21N65EF-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 158
Unit Price: 91,13000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 462
Unit Price: 87,35000 Kč
Datasheet

Similar


IXYS
In Stock: 5 060
Unit Price: 173,65000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 97,26267 Kč

Similar


IXYS
In Stock: 0
Unit Price: 89,10220 Kč

Similar


IXYS
In Stock: 0
Unit Price: 260,59000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 704,86717 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 170,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 941
Unit Price: 117,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 601
Unit Price: 78,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 582
Unit Price: 90,50000 Kč
Datasheet
N-Channel 650 V 21A (Tc) 208W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG21N65EF-GE3

DigiKey Part Number
SIHG21N65EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG21N65EF-GE3
Description
MOSFET N-CH 650V 21A TO247AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 21A (Tc) 208W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
SIHG21N65EF-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2322 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50052,16198 Kč26 080,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,16198 Kč
Unit Price with VAT:63,11600 Kč