Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5150 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 830W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 185mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK20S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1533-5-ND | 0,00000 Kč | Similar |
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 138,59000 Kč | Similar |
| IPW60R190C6FKSA1 | Infineon Technologies | 2 139 | IPW60R190C6FKSA1-ND | 118,22000 Kč | Similar |
| IPW65R150CFDAFKSA1 | Infineon Technologies | 62 | IPW65R150CFDAFKSA1-ND | 137,75000 Kč | Similar |
| R6020ENZ1C9 | Rohm Semiconductor | 0 | R6020ENZ1C9-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 30 | 175,34733 Kč | 5 260,42 Kč |
| 120 | 150,22842 Kč | 18 027,41 Kč |
| 510 | 134,86480 Kč | 68 781,05 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |









