R6020KNZ1C9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 402
Unit Price: 179,95000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 17
Unit Price: 137,12000 Kč
Datasheet

Direct


onsemi
In Stock: 381
Unit Price: 156,86000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 139
Unit Price: 118,22000 Kč
Datasheet

Similar


IXYS
In Stock: 510
Unit Price: 334,50000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 289,98000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 215,38630 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 406,31000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 597,98103 Kč
Datasheet

Similar


IXYS
In Stock: 326
Unit Price: 189,61000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 45,55306 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 124,31000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 378
Unit Price: 152,24000 Kč
Datasheet
N-Channel 600 V 20A (Tc) 231W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6020KNZ1C9

DigiKey Part Number
R6020KNZ1C9-ND
Manufacturer
Manufacturer Product Number
R6020KNZ1C9
Description
MOSFET N-CH 600V 20A TO247
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 231W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
R6020KNZ1C9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 25 V
FET Type
Power Dissipation (Max)
231W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
196mOhm @ 9.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6020KNZ4C13Rohm Semiconductor402846-R6020KNZ4C13-ND179,95000 KčDirect
R6020KNZC17Rohm Semiconductor17846-R6020KNZC17-ND137,12000 KčSimilar
FCH190N65F-F155onsemi381FCH190N65F-F155-ND156,86000 KčDirect
IPW60R190C6FKSA1Infineon Technologies2 139IPW60R190C6FKSA1-ND118,22000 KčSimilar
IXFH36N60PIXYS510IXFH36N60P-ND334,50000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes