SIHG22N60EL-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 5 060
Unit Price: 173,65000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 97,26267 Kč

Similar


IXYS
In Stock: 515
Unit Price: 500,80000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 74,53600 Kč
Datasheet
Image for SIHG22N60EL-GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG22N60EL-GE3

DigiKey Part Number
SIHG22N60EL-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG22N60EL-GE3
Description
MOSFET N-CH 600V 21A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 227W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
197mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50045,55306 Kč22 776,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,55306 Kč
Unit Price with VAT:55,11920 Kč