IXKH24N60C5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 159,58000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 309,93050 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 301,32125 Kč

Similar


onsemi
In Stock: 186
Unit Price: 138,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 92,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 282
Unit Price: 179,74000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 439
Unit Price: 112,55000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 144,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 325
Unit Price: 163,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 31
Unit Price: 89,87000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20
Unit Price: 122,42000 Kč
Datasheet
N-Channel 600 V 24A (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKH24N60C5

DigiKey Part Number
IXKH24N60C5-ND
Manufacturer
Manufacturer Product Number
IXKH24N60C5
Description
MOSFET N-CH 600V 24A TO247AD
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3.5V @ 790µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable