![N-Channel 600 V 24A (Tc) Through Hole TO-247 [B] N-Channel 600 V 24A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT6025BFLLG | |
|---|---|
DigiKey Part Number | APT6025BFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6025BFLLG |
Description | MOSFET N-CH 600V 24A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 250mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2910 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 [B] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 309,93050 Kč | 12 397,22 Kč |
| Unit Price without VAT: | 309,93050 Kč |
|---|---|
| Unit Price with VAT: | 375,01591 Kč |

