
STW24N60M2 | |
|---|---|
DigiKey Part Number | 497-13594-5-ND |
Manufacturer | |
Manufacturer Product Number | STW24N60M2 |
Description | MOSFET N-CH 600V 18A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW24N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1060 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 30 | 42,87100 Kč | 1 286,13 Kč |
| 120 | 34,94942 Kč | 4 193,93 Kč |
| 510 | 29,13204 Kč | 14 857,34 Kč |
| 1 020 | 27,00837 Kč | 27 548,54 Kč |
| 2 010 | 25,25840 Kč | 50 769,38 Kč |
| 5 010 | 23,76450 Kč | 119 060,15 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |


