N-Channel 600 V 21A (Tc) 227W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG22N60E-GE3

DigiKey Part Number
SIHG22N60E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG22N60E-GE3
Description
MOSFET N-CH 600V 21A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 227W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
SIHG22N60E-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1920 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
2569,27680 Kč1 731,92 Kč
10057,16290 Kč5 716,29 Kč
50047,46640 Kč23 733,20 Kč
1 00044,35345 Kč44 353,45 Kč
2 00041,99600 Kč83 992,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč