
TK20N60W,S1VF | |
|---|---|
DigiKey Part Number | TK20N60WS1VF-ND |
Manufacturer | |
Manufacturer Product Number | TK20N60W,S1VF |
Description | MOSFET N-CH 600V 20A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 165W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK20N60W,S1VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 30 | 108,46867 Kč | 3 254,06 Kč |
| 120 | 91,37808 Kč | 10 965,37 Kč |
| 510 | 78,85861 Kč | 40 217,89 Kč |
| 1 020 | 75,46146 Kč | 76 970,69 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |

