P-Channel 30 V 2.2A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4171PT1G

DigiKey Part Number
NTR4171PT1GOSTR-ND - Tape & Reel (TR)
NTR4171PT1GOSCT-ND - Cut Tape (CT)
NTR4171PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR4171PT1G
Description
MOSFET P-CH 30V 2.2A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.2A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4171PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 15 V
FET Type
Power Dissipation (Max)
480mW (Ta)
Technology
Operating Temperature
-55°C ~ 155°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 2.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3421EAlpha & Omega Semiconductor Inc.872 441785-1459-1-ND1,76000 KčSimilar
IRLML5203TRPBFInfineon Technologies14 330IRLML5203TRPBFCT-ND2,08000 KčSimilar
PJA3405-AU_R1_000A1Panjit International Inc.56 9673757-PJA3405-AU_R1_000A1CT-ND1,18000 KčSimilar
TSM650P03CX RFGTaiwan Semiconductor Corporation60 735TSM650P03CXRFGCT-ND2,26000 KčSimilar
In-Stock: 17 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,76400 Kč97,64 Kč
1006,26790 Kč626,79 Kč
5004,76276 Kč2 381,38 Kč
1 0004,27687 Kč4 276,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,41987 Kč10 259,61 Kč
6 0003,12909 Kč18 774,54 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč