
TCM06UX-020-2P-T201 | |
|---|---|
DigiKey Part Number | 445-TCM06UX-020-2P-T201TR-ND - Tape & Reel (TR) 445-TCM06UX-020-2P-T201CT-ND - Cut Tape (CT) 445-TCM06UX-020-2P-T201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM06UX-020-2P-T201 |
Description | CMC 100MA 2LN 20 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 20 Ohms @ 100 MHz 100mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCM06UX-020-2P-T201 Models |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 20 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 50 | 2,06200 Kč | 103,10 Kč |
| 100 | 1,94230 Kč | 194,23 Kč |
| 250 | 1,79660 Kč | 449,15 Kč |
| 500 | 1,69370 Kč | 846,85 Kč |
| 1 000 | 1,59690 Kč | 1 596,90 Kč |
| 2 500 | 1,47734 Kč | 3 693,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,30068 Kč | 13 006,80 Kč |
| 20 000 | 1,22652 Kč | 24 530,40 Kč |
| 30 000 | 1,18517 Kč | 35 555,10 Kč |
| 50 000 | 1,13509 Kč | 56 754,50 Kč |
| 70 000 | 1,10330 Kč | 77 231,00 Kč |
| 100 000 | 1,07060 Kč | 107 060,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










