
AVRH16A2C270KT200NA8 | |
|---|---|
DigiKey Part Number | 445-AVRH16A2C270KT200NA8TR-ND - Tape & Reel (TR) 445-AVRH16A2C270KT200NA8CT-ND - Cut Tape (CT) 445-AVRH16A2C270KT200NA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH16A2C270KT200NA8 |
Description | VARISTOR 27V 4A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Energy 0.04J |
Manufacturer TDK | Number of Circuits 2 |
Series | Capacitance @ Frequency 20 pF @ 1 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Features Thermally Protected |
Maximum DC Volts 19 V | Grade Automotive |
Varistor Voltage (Min) 24 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 27 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 30 V | Package / Case 0603 (1608 Metric) |
Current - Surge 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,03560 Kč | 50,89 Kč |
| 100 | 1,72680 Kč | 172,68 Kč |
| 250 | 1,57916 Kč | 394,79 Kč |
| 500 | 1,48950 Kč | 744,75 Kč |
| 1 000 | 1,41588 Kč | 1 415,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25608 Kč | 5 024,32 Kč |
| 8 000 | 1,21655 Kč | 9 732,40 Kč |
| 12 000 | 1,19676 Kč | 14 361,12 Kč |
| 20 000 | 1,17484 Kč | 23 496,80 Kč |
| 28 000 | 1,16202 Kč | 32 536,56 Kč |
| 40 000 | 1,14970 Kč | 45 988,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |












