Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6173BASA+T

DigiKey Part Number
MAX6173BASA+TTR-ND - Tape & Reel (TR)
MAX6173BASA+TCT-ND - Cut Tape (CT)
MAX6173BASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6173BASA+T
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6173BASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3.8µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
6.8µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.5V ~ 40V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
30 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10154,33500 Kč1 543,35 Kč
25143,32400 Kč3 583,10 Kč
100131,22070 Kč13 122,07 Kč
250128,82860 Kč32 207,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,08761 Kč290 219,03 Kč
Manufacturers Standard Package
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč