
OPA350UA | |
|---|---|
DigiKey Part Number | OPA350UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA350UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA350UA Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA353UA | Texas Instruments | 41 | OPA353UA-ND | 117,80000 Kč | Similar |
| AD8541ARZ-REEL | Analog Devices Inc. | 5 072 | AD8541ARZ-REELCT-ND | 27,51000 Kč | Similar |
| AD8541ARZ-REEL7 | Analog Devices Inc. | 25 155 | 505-AD8541ARZ-REEL7CT-ND | 27,51000 Kč | Similar |
| AD8551ARZ | Analog Devices Inc. | 14 113 | 505-AD8551ARZ-ND | 105,41000 Kč | Similar |
| AD8551ARZ-REEL7 | Analog Devices Inc. | 5 915 | AD8551ARZ-REEL7CT-ND | 105,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 75,46700 Kč | 754,67 Kč |
| 75 | 64,09987 Kč | 4 807,49 Kč |
| 150 | 61,45413 Kč | 9 218,12 Kč |
| 300 | 59,27807 Kč | 17 783,42 Kč |
| 525 | 57,80410 Kč | 30 347,15 Kč |
| 1 050 | 56,27304 Kč | 59 086,69 Kč |
| 2 550 | 54,70168 Kč | 139 489,28 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |









